MOXA EDS-G508E-T Managed 8 Port Ethernet Switch
- RS Stock No.:
- 635-057
- Mfr. Part No.:
- EDS-G508E-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,043.24
(exc. GST)
$4,447.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $4,043.24 |
*price indicative
- RS Stock No.:
- 635-057
- Mfr. Part No.:
- EDS-G508E-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Model Number | EDS-G508E-T | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Depth | 137mm | |
| Height | 135mm | |
| Width | 79.2mm | |
| Standards/Approvals | EN 50121-4, DNV, EN 61000-6-2/-6-4, ATEX Class I Division 2, CISPR 32, NEMA TS2, ABS, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 1613, IEC 61850-3, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/32, FCC Part 15B Class A, NK, UL 508 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Model Number EDS-G508E-T | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Depth 137mm | ||
Height 135mm | ||
Width 79.2mm | ||
Standards/Approvals EN 50121-4, DNV, EN 61000-6-2/-6-4, ATEX Class I Division 2, CISPR 32, NEMA TS2, ABS, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 1613, IEC 61850-3, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/32, FCC Part 15B Class A, NK, UL 508 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-G508E Managed 8 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-608-T Managed 8 Port Ethernet Switch
- MOXA EDS-4008-4P-2GT-2GS-LVB-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4008-LV-T Managed 8 Port Ethernet Switch
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-508A-MM-ST-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
