MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$3,579.13

(exc. GST)

$3,937.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,579.13

*price indicative

RS Stock No.:
635-034
Mfr. Part No.:
EDS-508A-MM-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Model Number

EDS-508A-MM-SC

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Height

135mm

Width

80.2mm

Depth

105mm

Standards/Approvals

EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.3u, IEEE 802.1p, IEEE 802.3ad, IEEE 802.1q, IEEE 802.3, ATEX Class I Division 2, EN 55032/35, UL 508, UL 60950-1, DNV, IEEE 802.3x, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, CISPR 32

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches feature advanced Turbo Ring and Turbo Chain technologies with recovery times of less than 20 ms, along with support for RSTP, STP, and MSTP, enhancing the reliability and availability of industrial Ethernet networks. Designed for harsh environments, select models offer a wide operating temperature range of -40 to 75°C. With robust management and security features, the switches are ideal for demanding industrial applications.

Port Trunking for optimum bandwidth utilization

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Lock port function for blocking unauthorized access based on MAC address

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy