MOXA EDS-608-T Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$3,920.51

(exc. GST)

$4,312.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,920.51

*price indicative

RS Stock No.:
633-652
Mfr. Part No.:
EDS-608-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Model Number

EDS-608-T

Height

151mm

Standards/Approvals

IEEE 802.3, IEEE 802.3u, IEEE 802.3ad, IEEE 802.1q, IEEE 802.1X, IEEE 802.1p, IEEE 802.1D-2004, IEEE 802.1w, IEEE 802.3x, IEEE 802.1s

Depth

157.4mm

Width

125mm

COO (Country of Origin):
TW
The Moxa Europe compact modular managed Ethernet switches feature a versatile modular design that allows users to combine fiber and copper modules, creating flexible switch solutions for a wide range of automation networks. With support for up to 8 Fast Ethernet ports, the switches are equipped with advanced redundancy technologies such as Turbo Ring and Turbo Chain with recovery times under 20 ms, along with RSTP, STP, and MSTP to enhance network reliability and availability. Models are available with an extended operating temperature range of -40 to 75°C, making them ideal for harsh industrial environments. It also supports a variety of intelligent and secure networking features, including EtherNet/IP, Modbus TCP, LLDP, DHCP Option 82, SNMP Inform, QoS, IGMP snooping, VLAN, TACACS+, IEEE 802.1X, HTTPS, SSH, and SNMPv3.

Automatic warning by exception through email and relay output

IGMP snooping and GMRP for filtering multicast traffic

Port Trunking for optimum bandwidth utilization

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Lock port function for blocking unauthorized access based on MAC address

Port mirroring for online debugging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy