MOXA EDS-518E-MM-SC-4GTXSFP Managed 18 Port Ethernet Switch
- RS Stock No.:
- 633-639
- Mfr. Part No.:
- EDS-518E-MM-SC-4GTXSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$5,043.34
(exc. GST)
$5,547.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,043.34 |
*price indicative
- RS Stock No.:
- 633-639
- Mfr. Part No.:
- EDS-518E-MM-SC-4GTXSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 14 | |
| Model Number | EDS-518E-MM-SC-4GTXSFP | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | NEMA TS2, NK, UL 508, ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, LR | |
| Width | 94mm | |
| Height | 135mm | |
| Depth | 137mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 14 | ||
Model Number EDS-518E-MM-SC-4GTXSFP | ||
Number of SFP Ports 4 | ||
Standards/Approvals NEMA TS2, NK, UL 508, ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEEE 1613, LR | ||
Width 94mm | ||
Height 135mm | ||
Depth 137mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit managed Ethernet switches in the feature 4 combo Gigabit ports with built-in RJ45 or SFP slots for high-speed fiber-optic communication. With 14 fast Ethernet ports offering a mix of copper and fiber options, the series provides enhanced flexibility for network design and deployment. Redundancy technologies such as Turbo Ring, Turbo Chain, RSTP, and MSTP improve the reliability and availability of your network backbone. It also includes advanced management and security features. Designed for harsh industrial environments with limited installation space and high protection demands, it is ideal for applications in maritime, railway wayside, oil and gas, factory automation, and process automation.
Port Trunking for optimum bandwidth utilization
Port mirroring for online debugging
Automatic warning by exception through email and relay output
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Related links
- MOXA EDS-518E-MM-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-SS-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-ST-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-ST-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-SS-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP-T Managed 18 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-528E-4GTXSFP-LV Managed 28 Port Ethernet Switch
