MOXA EDS-518E-MM-ST-4GTXSFP-T Managed 18 Port Ethernet Switch
- RS Stock No.:
- 633-642
- Mfr. Part No.:
- EDS-518E-MM-ST-4GTXSFP-T
- Brand:
- MOXA
Subtotal (1 unit)*
$5,339.44
(exc. GST)
$5,873.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 June 2027
Units | Per unit |
|---|---|
| 1 + | $5,339.44 |
*price indicative
- RS Stock No.:
- 633-642
- Mfr. Part No.:
- EDS-518E-MM-ST-4GTXSFP-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 14 | |
| Model Number | EDS-518E-MM-ST-4GTXSFP-T | |
| Height | 135mm | |
| Depth | 137mm | |
| Standards/Approvals | DNV, EN 50121-4, IEEE 802.3, EN 55032/35, IEEE 802.1X, IEEE 802.1w, EN 61000-6-2/-6-4, LR, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.1q, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEEE 802.3z, ABS, IEEE 802.1p, IEEE 802.1D-2004, IEEE 802.3x, IEEE 1613, IEC 61850-3, ATEX Class I Division 2, IEEE 802.1s, NK, IEEE 802.3u, UL 508, CISPR 32, NEMA TS2 | |
| Width | 94mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 14 | ||
Model Number EDS-518E-MM-ST-4GTXSFP-T | ||
Height 135mm | ||
Depth 137mm | ||
Standards/Approvals DNV, EN 50121-4, IEEE 802.3, EN 55032/35, IEEE 802.1X, IEEE 802.1w, EN 61000-6-2/-6-4, LR, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.1q, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEEE 802.3z, ABS, IEEE 802.1p, IEEE 802.1D-2004, IEEE 802.3x, IEEE 1613, IEC 61850-3, ATEX Class I Division 2, IEEE 802.1s, NK, IEEE 802.3u, UL 508, CISPR 32, NEMA TS2 | ||
Width 94mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-518E-MM-ST-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP-T Managed 18 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-518E-SS-SC-4GTXSFP-T Managed 18 Port Ethernet Switch
- MOXA EDS-518E-MM-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-518E-SS-SC-4GTXSFP Managed 18 Port Ethernet Switch
- MOXA EDS-505A-MM-ST-T Managed 5 Port Ethernet Switch
