MOXA EDS-518E-4GTXSFP Managed 18 Port Ethernet Switch

Subtotal (1 unit)*

$4,129.41

(exc. GST)

$4,542.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,129.41

*price indicative

RS Stock No.:
102-673
Mfr. Part No.:
EDS-518E-4GTXSFP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

18

Number of USB Ports

1

Switch Type

Managed

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

14

Model Number

EDS-518E-4GTXSFP

Height

137mm

Depth

94mm

Standards/Approvals

CE, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508

Width

135mm

COO (Country of Origin):
TW
The Moxa Compact 18 port managed Ethernet switches have 4 combo Gigabit ports with built in RJ45 or SFP slots for Gigabit fiber optic communication. The 14 fast Ethernet ports have a variety of copper and fiber port combinations that give the EDS-518E Series greater flexibility for designing your network and application. The Ethernet redundancy technologies Turbo Ring, Turbo Chain, RSTP/STP, and MSTP increase the system reliability and availability of your network backbone.

Security features based on IEC 62443

Port mirroring for online debugging

Port Trunking for optimum bandwidth utilization

IGMP snooping and GMRP for filtering multicast traffic

Automatic warning by exception through email and relay output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy