MOXA EDS-518E-4GTXSFP-T Managed 18 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$4,438.15

(exc. GST)

$4,881.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,438.15

*price indicative

RS Stock No.:
102-674
Mfr. Part No.:
EDS-518E-4GTXSFP-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

18

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

EDS-518E-4GTXSFP-T

Height

137mm

Width

135mm

Depth

94mm

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-8, UL 508, RoHS, CE, EN 60950-1, IEC 61000-4-2, EN 61000-6-2, IEC 61000-4-3

COO (Country of Origin):
TW
The Moxa Compact 18 port managed Ethernet switches have 4 combo Gigabit ports with built in RJ45 or SFP slots for Gigabit fiber optic communication. The 14 fast Ethernet ports have a variety of copper and fiber port combinations that give the EDS-518E Series greater flexibility for designing your network and application. The Ethernet redundancy technologies Turbo Ring, Turbo Chain, RSTP/STP, and MSTP increase the system reliability and availability of your network backbone.

Security features based on IEC 62443

Port mirroring for online debugging

Port Trunking for optimum bandwidth utilization

IGMP snooping and GMRP for filtering multicast traffic

Automatic warning by exception through email and relay output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy