MOXA EDS-528E-4GTXSFP-LV Managed 28 Port Ethernet Switch
- RS Stock No.:
- 633-648
- Mfr. Part No.:
- EDS-528E-4GTXSFP-LV
- Brand:
- MOXA
Subtotal (1 unit)*
$6,126.13
(exc. GST)
$6,738.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 May 2027
Units | Per unit |
|---|---|
| 1 + | $6,126.13 |
*price indicative
- RS Stock No.:
- 633-648
- Mfr. Part No.:
- EDS-528E-4GTXSFP-LV
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Model Number | EDS-528E-4GTXSFP-LV | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | UL 61010-2-201, Telcordia (Bellcore), IEEE 1613, IEC 61850-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, CISPR 32 | |
| Height | 135mm | |
| Width | 115.4mm | |
| Depth | 137mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Model Number EDS-528E-4GTXSFP-LV | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals UL 61010-2-201, Telcordia (Bellcore), IEEE 1613, IEC 61850-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, CISPR 32 | ||
Height 135mm | ||
Width 115.4mm | ||
Depth 137mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-528E-4GTXSFP-LV-T Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-HV Managed 28 Port Ethernet Switch
- MOXA EDS-528E-4GTXSFP-HV-T Managed 28 Port Ethernet Switch
- MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
