MOXA Unmanaged 10 Port Ethernet Switch
- RS Stock No.:
- 255-1800
- Distrelec Article No.:
- 301-72-394
- Mfr. Part No.:
- EDS-2010-ML-2GTXSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$1,194.90
(exc. GST)
$1,314.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,194.90 |
*price indicative
- RS Stock No.:
- 255-1800
- Distrelec Article No.:
- 301-72-394
- Mfr. Part No.:
- EDS-2010-ML-2GTXSFP
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Width | 135mm | |
| Height | 95mm | |
| Standards/Approvals | ABS, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 62368-1(LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IECEX, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, UL 61010-2-201 | |
| Depth | 95mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Width 135mm | ||
Height 95mm | ||
Standards/Approvals ABS, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 62368-1(LVD), FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IECEX, IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, UL 61010-2-201 | ||
Depth 95mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Unmanaged 10 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch