Trendnet Unmanaged 18 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$503.68

(exc. GST)

$554.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$503.68

*price indicative

RS Stock No.:
561-800
Distrelec Article No.:
302-99-607
Mfr. Part No.:
TPE-TG182
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

18

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

16

Number of SFP Ports

2

Depth

230mm

Height

230mm

Width

44mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy