Trendnet 8 Port Network Switch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-733
Distrelec Article No.:
303-56-841
Mfr. Part No.:
TPE-TG350
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Network Switch

Number of Ports

8

Depth

160mm

Height

110mm

Width

25mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy