Trendnet Smart 20 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$870.16

(exc. GST)

$957.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.16

*price indicative

RS Stock No.:
561-727
Distrelec Article No.:
303-56-835
Mfr. Part No.:
TPE-1620WSF
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

20

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Smart

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

16

Depth

250mm

Standards/Approvals

CE/FCC

Height

250mm

Width

44mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy