Trendnet 10 Port Network Switch
- RS Stock No.:
- 561-774
- Distrelec Article No.:
- 302-28-044
- Mfr. Part No.:
- TPE-1021WS (EU)
- Brand:
- Trendnet
This image is representative of the product range
Subtotal (1 unit)*
$604.02
(exc. GST)
$664.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.02 |
*price indicative
- RS Stock No.:
- 561-774
- Distrelec Article No.:
- 302-28-044
- Mfr. Part No.:
- TPE-1021WS (EU)
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Depth | 330mm | |
| Height | 180mm | |
| Width | 44mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Depth 330mm | ||
Height 180mm | ||
Width 44mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
