Trendnet Smart 18 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-720
- Mfr. Part No.:
- TPE-3018LS
- Brand:
- Trendnet
Subtotal (1 unit)*
$574.05
(exc. GST)
$631.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $574.05 |
*price indicative
- RS Stock No.:
- 561-720
- Mfr. Part No.:
- TPE-3018LS
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Switch Type | Smart | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Depth | 195 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 195 mm | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CE/FCC | |
| Width | 44 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Switch Type Smart | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Depth 195 mm | ||
Desktop/Rack Mount Rack | ||
Height 195 mm | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Standards/Approvals CE/FCC | ||
Width 44 mm | ||
- COO (Country of Origin):
- CN
Related links
- Trendnet TPE-TG182F Network 18 Port Gigabit Switch Power Over Ethernet
- Trendnet 18 Port Network Switch
- Trendnet Managed, Smart 18 Port
- Trendnet Managed, Smart 18 Port Power Over Ethernet
- Trendnet 16 Port Network Switch
- Trendnet 52 Port Network Switch
- Trendnet 6 Port Network Switch
- Trendnet 10 Port Network Switch
