Trendnet 16 Port Network Switch
- RS Stock No.:
- 561-730
- Distrelec Article No.:
- 303-56-839
- Mfr. Part No.:
- TPE-TG160H
- Brand:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 561-730
- Distrelec Article No.:
- 303-56-839
- Mfr. Part No.:
- TPE-TG160H
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Width | 27mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 286mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Width 27mm | ||
Standards/Approvals CE/FCC | ||
Depth 286mm | ||
Height 102mm | ||
- COO (Country of Origin):
- TW
