Phoenix Contact EP6400 Network 16 Port Network Switch
- RS Stock No.:
- 519-446
- Mfr. Part No.:
- 1574601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9,042.02
(exc. GST)
$9,946.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,042.02 |
*price indicative
- RS Stock No.:
- 519-446
- Mfr. Part No.:
- 1574601
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 16 | |
| Model Number | EP6400 | |
| Depth | 197.12mm | |
| Standards/Approvals | IEC 61850-3, IEEE 1613, CE | |
| Height | 188.39mm | |
| Width | 82.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 16 | ||
Model Number EP6400 | ||
Depth 197.12mm | ||
Standards/Approvals IEC 61850-3, IEEE 1613, CE | ||
Height 188.39mm | ||
Width 82.7mm | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Industrial Ethernet Switch is engineered for robust performance in demanding environments. With its impressive capability to accommodate sixteen SFP ports for high speed connectivity, it excels in applications where reliability and speed are non negotiable. The product operates seamlessly across a broad temperature range, making it suitable for a variety of industrial settings. Designed in conformity with IEC standards, this switch is the ideal solution for enhancing network reliability while providing management features that ensure operational efficiency. Its compact design coupled with durable metal housing allows for easy integration into DIN rail setups, reinforcing stability and safety in industrial network infrastructures.
Offers layer 2 and layer 3 functionalities for versatile network management
Supports precision timing with IEEE 1588 v2 for synchronised operations
Equipped with comprehensive alarm relay outputs for enhanced monitoring
Fulfils strict environmental compliance standards assuring sustainable practices
Provides flexible interface options ensuring adaptability to various setups
Related links
- TP-Link TL-SG116 Network 16 Port Network Switch
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Trendnet TEG-S17 Network 16 Port Network Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Weidmüller Managed 16 Port Network Switch
- RS PRO Managed 16 Port Ethernet Switch
- Trendnet 16 Port Network Switch
