Trendnet TEG-S17 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 309-659
- Distrelec Article No.:
- 303-56-799
- Mfr. Part No.:
- TEG-S17
- Brand:
- Trendnet
Subtotal (1 unit)*
$180.65
(exc. GST)
$198.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.65 |
*price indicative
- RS Stock No.:
- 309-659
- Distrelec Article No.:
- 303-56-799
- Mfr. Part No.:
- TEG-S17
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TEG-S17 | |
| Desktop/Rack Mount | Rack | |
| Height | 43mm | |
| Width | 130mm | |
| Depth | 130mm | |
| Standards/Approvals | IEEE 802.3, FCC, IEEE 802.3u, CE, IEEE 802.3ab, IEEE 802.3x | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number TEG-S17 | ||
Desktop/Rack Mount Rack | ||
Height 43mm | ||
Width 130mm | ||
Depth 130mm | ||
Standards/Approvals IEEE 802.3, FCC, IEEE 802.3u, CE, IEEE 802.3ab, IEEE 802.3x | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Gigabit Switch provides high-bandwidth performance, ease of use, and reliability. Boost office network efficiency and eliminate network congestion with gigabit speeds and a total switching capacity of 32Gbps with full-duplex mode. A built-in universal power supply reduces cable clutter, and diagnostic LEDs help with network troubleshooting. Plug and play this sturdy metal switch for reliable high-speed network connectivity.
16 x Gigabit RJ45 ports
Fanless design
1U 19 inch rackmount brackets included
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
- Trendnet TEG-S17D Gigabit Desktop Switch 16 Port Network Switch
- Phoenix Contact EP6400 Network 16 Port Network Switch
- TP-Link TL-SG116 Network 16 Port Network Switch
- Weidmüller Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- RS PRO Managed 16 Port Ethernet Switch
