Weidmüller Managed 16 Port Network Switch
- RS Stock No.:
- 287-4769
- Distrelec Article No.:
- 303-76-024
- Mfr. Part No.:
- 2682370000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$2,132.91
(exc. GST)
$2,346.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,132.91 |
*price indicative
- RS Stock No.:
- 287-4769
- Distrelec Article No.:
- 303-76-024
- Mfr. Part No.:
- 2682370000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 16 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 8 | |
| Height | 154mm | |
| Width | 96.4mm | |
| Depth | 108.5mm | |
| Standards/Approvals | UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, EN 55032, IEC 61000-4-3, FCC Part 15 Subpart B Class A, IEC 61000-4-2, IEC 61000-4-4, UL 61010-2-201, EN 55024 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 16 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 8 | ||
Height 154mm | ||
Width 96.4mm | ||
Depth 108.5mm | ||
Standards/Approvals UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, EN 55032, IEC 61000-4-3, FCC Part 15 Subpart B Class A, IEC 61000-4-2, IEC 61000-4-4, UL 61010-2-201, EN 55024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Managed 16 Port Network Switch
- Weidmüller Managed 16 Port Network Switch
- Schneider Electric TCSESM Managed 16 Port Network Switch
- Schneider Electric MCSESM203F4LG0 Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Trendnet 16 Port Network Switch
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Weidmüller Unmanaged 16 Port Network Switch
