Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 517-590
- Mfr. Part No.:
- 1343023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$369.86
(exc. GST)
$406.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $369.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-590
- Mfr. Part No.:
- 1343023
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 1 | |
| Model Number | FL SWITCH 1104NT-SFP | |
| Number of RJ-45 Ports | 4 | |
| Height | 123mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3az, FCC Title 47 Part 15 Subpart B:2018 Class A, EN 61000-4-5, IEEE 802.3ab, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, UL 61010-1, UL 62368-1, UL 61010-2-201, EN 61000-6-4:2007+A1:2011, EN 61000-6-2, PROFINETance Class A, EN 61000-4-8, IEEE 802.3u, EN 61000-4-6 | |
| Width | 22.5mm | |
| Depth | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of SFP Ports 1 | ||
Model Number FL SWITCH 1104NT-SFP | ||
Number of RJ-45 Ports 4 | ||
Height 123mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3az, FCC Title 47 Part 15 Subpart B:2018 Class A, EN 61000-4-5, IEEE 802.3ab, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, UL 61010-1, UL 62368-1, UL 61010-2-201, EN 61000-6-4:2007+A1:2011, EN 61000-6-2, PROFINETance Class A, EN 61000-4-8, IEEE 802.3u, EN 61000-4-6 | ||
Width 22.5mm | ||
Depth 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- TW
Related links
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
