Trendnet TEG-S17D Network Switch 16 Port Ethernet Switch
- RS Stock No.:
- 309-660
- Mfr. Part No.:
- TEG-S17D
- Brand:
- Trendnet
Subtotal (1 unit)*
$172.69
(exc. GST)
$189.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.69 |
*price indicative
- RS Stock No.:
- 309-660
- Mfr. Part No.:
- TEG-S17D
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Network Switch | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TEG-S17D | |
| Height | 43mm | |
| Standards/Approvals | CE, ETL, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x | |
| Width | 132mm | |
| Depth | 216mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Network Switch | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Model Number TEG-S17D | ||
Height 43mm | ||
Standards/Approvals CE, ETL, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x | ||
Width 132mm | ||
Depth 216mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The Trendnet 16-Port Gigabit Desktop Switch provides high bandwidth performance, ease of use, and reliability. Boost office network efficiency and eliminate network congestion with gigabit speeds and a total switching capacity of 32Gbps with full-duplex mode. A built-in universal power supply reduces cable clutter, and diagnostic LEDs help with network troubleshooting. Plug and play this sturdy metal switch for reliable high-speed network connectivity.
16 x Gigabit RJ45 ports
Fanless design
1U rackmount brackets included
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
- Trendnet TEG-S17 Network 16 Port Network Switch
- Trendnet TEG-S25D Gigabit 24 Port Network Switch
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Trendnet TEG-S25 Network 24 Port Network Switch
- RS PRO Managed 16 Port Ethernet Switch
