Exsys EX-62035M Network Switch Power Over Ethernet
- RS Stock No.:
- 309-520
- Distrelec Article No.:
- 304-21-407
- Mfr. Part No.:
- EX-62035M-SFP
- Brand:
- Exsys
Subtotal (1 unit)*
$430.74
(exc. GST)
$473.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $430.74 |
*price indicative
- RS Stock No.:
- 309-520
- Distrelec Article No.:
- 304-21-407
- Mfr. Part No.:
- EX-62035M-SFP
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Model Number | EX-62035M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Model Number EX-62035M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Web Managed Mini Switch SFP is probably the smallest industrial industrial-grade 10 10-port Gigabit web web-managed switch and offers full Gigabit performance on all ports despite its small external dimensions. The two SFP slots enable integration into a fibre optic network. Suitable SFP transceivers are available as accessories.
Supports jumbo frames up to 9kBytes
Rugged and very compact metal housing
Extended operating temperature range from -40 degree C to 80 degree C
Related links
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- Exsys LC Duplex Single Mode Network Switch Module 1Gbps
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 2 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
