Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 331-778
- Mfr. Part No.:
- EX-62020
- Brand:
- Exsys
Subtotal (1 unit)*
$219.03
(exc. GST)
$240.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $219.03 |
*price indicative
- RS Stock No.:
- 331-778
- Mfr. Part No.:
- EX-62020
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Gigabit Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Model Number | EX-62020 | |
| Standards/Approvals | IEC 61000-4-4: 2012 (EFT), ISO9001, IEC 61000-4-8: 2009 (PFMF), IEC 61000-4-6: 2013 (CS), IEC 61000-4-5: 2014 (Surge), IEC 61000-4-3: 2010 (RS), IEC 61000-4-2: 2008 (ESD), EN 61000-3-3: 2013, EN 61000-3-2: 2006+A1: 2009+A2: 2009, EN55032:2017, EN55022:2010+AC: 2011, Class A | |
| Height | 28.75mm | |
| Depth | 66.7mm | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Gigabit Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Model Number EX-62020 | ||
Standards/Approvals IEC 61000-4-4: 2012 (EFT), ISO9001, IEC 61000-4-8: 2009 (PFMF), IEC 61000-4-6: 2013 (CS), IEC 61000-4-5: 2014 (Surge), IEC 61000-4-3: 2010 (RS), IEC 61000-4-2: 2008 (ESD), EN 61000-3-3: 2013, EN 61000-3-2: 2006+A1: 2009+A2: 2009, EN55032:2017, EN55022:2010+AC: 2011, Class A | ||
Height 28.75mm | ||
Depth 66.7mm | ||
Width 95mm | ||
- COO (Country of Origin):
- CN
The Exsys Industrial Mini Gigabit Switch is extremely compact industrial 5-port switch that offers full Gigabit performance on all ports despite its small external dimensions. The rugged metal housing and the extended operating temperature range from -40°C to 80°C, it is suitable for a variety of applications even in harsh environments. Power is supplied from the terminal block (12∼48VDC) and can be redundant to reduce operational downtime.
Supports jumbo frames up to 9kBytes
Plug and play no configuration and installation required
Terminal block for redundant DC input 2x 12 V to 48 VDC
Includes DIN Rail Kit and wall mounting bracket
Related links
- Network Switches
- MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
- RS PRO Unmanaged 5 Port Ethernet Switch
- Network Hubs
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
