MOXA RKS-G4028-4GT-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-566
- Mfr. Part No.:
- RKS-G4028-4GT-2LV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$10,572.08
(exc. GST)
$11,629.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 June 2027
Units | Per unit |
|---|---|
| 1 + | $10,572.08 |
*price indicative
- RS Stock No.:
- 633-566
- Mfr. Part No.:
- RKS-G4028-4GT-2LV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Model Number | RKS-G4028-4GT-2LV-T | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3, IEC 60068-2-6, IEEE 1613, IEC 61000-4-6, UL 62368-1, IEC 61000-4-5, IEEE 802.3ab, IEC 60950-1, IEC 60068-2-27, UL 61010, IEEE 802.1q, IEEE 802.3u, IEC 61000-4-4, Telcordia (Bellcore), EN IEC 62368-1, IEC 61000-4-3, IEEE 802.3x, IEC 61000-4-8, IEC 60068-2-32, IEC 61850-3, NEMA TS2, IEC 61000-4-11, IEC 62368-1, EN 50121-4, IEEE 802.1w, IEC 61000-4-2, GB, IEEE 802.1D-2004, IEEE 802.1s, IEEE 802.3ad, IEC 62443-4-2, EN 61000-6-2/-6-4, IEEE 802.1X, CISPR 32, IEEE 802.3z, IEEE 802.1p, FCC Part 15B Class A, EN 55032/35 | |
| Depth | 300mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Model Number RKS-G4028-4GT-2LV-T | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3, IEC 60068-2-6, IEEE 1613, IEC 61000-4-6, UL 62368-1, IEC 61000-4-5, IEEE 802.3ab, IEC 60950-1, IEC 60068-2-27, UL 61010, IEEE 802.1q, IEEE 802.3u, IEC 61000-4-4, Telcordia (Bellcore), EN IEC 62368-1, IEC 61000-4-3, IEEE 802.3x, IEC 61000-4-8, IEC 60068-2-32, IEC 61850-3, NEMA TS2, IEC 61000-4-11, IEC 62368-1, EN 50121-4, IEEE 802.1w, IEC 61000-4-2, GB, IEEE 802.1D-2004, IEEE 802.1s, IEEE 802.3ad, IEC 62443-4-2, EN 61000-6-2/-6-4, IEEE 802.1X, CISPR 32, IEEE 802.3z, IEEE 802.1p, FCC Part 15B Class A, EN 55032/35 | ||
Depth 300mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA RKS-G4028-4GT-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GT-LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
