MOXA RKS-G4028-4GT-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-564
- Mfr. Part No.:
- RKS-G4028-4GT-2HV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$8,931.83
(exc. GST)
$9,825.01
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $8,931.83 |
*price indicative
- RS Stock No.:
- 633-564
- Mfr. Part No.:
- RKS-G4028-4GT-2HV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Model Number | RKS-G4028-4GT-2HV-T | |
| Standards/Approvals | NEMA TS2, IEEE 1613, IEC 60068-2-6, IEC 62443-4-2, IEC 61000-4-6, EN 55032/35, UL 61010, IEC 60068-2-27, IEC 60950-1, IEC 61850-3, IEC 61000-4-3, EN IEC 62368-1, GB, UL 62368-1, EN 50121-4, IEC 61000-4-4, IEC 61000-4-5, CISPR 32, Telcordia (Bellcore), IEC 60068-2-32, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-11, FCC Part 15B Class A, IEC 62368-1 | |
| Depth | 300mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Model Number RKS-G4028-4GT-2HV-T | ||
Standards/Approvals NEMA TS2, IEEE 1613, IEC 60068-2-6, IEC 62443-4-2, IEC 61000-4-6, EN 55032/35, UL 61010, IEC 60068-2-27, IEC 60950-1, IEC 61850-3, IEC 61000-4-3, EN IEC 62368-1, GB, UL 62368-1, EN 50121-4, IEC 61000-4-4, IEC 61000-4-5, CISPR 32, Telcordia (Bellcore), IEC 60068-2-32, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-11, FCC Part 15B Class A, IEC 62368-1 | ||
Depth 300mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA RKS-G4028-4GT-HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GT-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GT-LV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector
- MOXA RKS-G4028-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet
