MOXA EDS-G4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$4,258.02

(exc. GST)

$4,683.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,258.02

*price indicative

RS Stock No.:
100-994
Mfr. Part No.:
EDS-G4008-LV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Power Over Ethernet

Yes

Model Number

EDS-G4008-LV

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Depth

120mm

Height

140mm

Width

55mm

Standards/Approvals

IEC 61000-4-3, CE, EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Gigabit managed Ethernet switches from EDS-G4008 Series are equipped with 8 Gigabit Ethernet ports, making it ideal for upgrading an existing network to Gigabit speed or building a new full Gigabit backbone. Gigabit transmission speed increases bandwidth for higher performance and transfers large amounts of triple play services across a network quickly.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy and visualized industrial network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy