MOXA EDS-4008-2GT-2GS-LV Managed 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$3,087.43

(exc. GST)

$3,396.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,087.43

*price indicative

RS Stock No.:
100-993
Mfr. Part No.:
EDS-4008-2GT-2GS-LV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Model Number

EDS-4008-2GT-2GS-LV

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Number of SFP Ports

2

Height

55mm

Standards/Approvals

UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2/-6-4, EN 60950-1, CE

Depth

132mm

Width

140mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa 8 Port Managed Fast Ethernet switches with the option for four 1 Gbps uplink ports or two 100M ST/SC fiberoptic ports. This EDS-4008 Series Ethernet switches compliant with the IEC 62443-4-2 and IEC 62443-4-1 Industrial Cybersecurity certifications, which cover both product security and secure development life cycle requirements.

Support for IEEE 802.3bt PoE for up to 90 W output per port

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy and visualized industrial network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy