MOXA EDS-4008-2MSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 100-997
- Mfr. Part No.:
- EDS-4008-2MSC-LV
- Brand:
- MOXA
Subtotal (1 unit)*
$3,635.43
(exc. GST)
$3,998.97
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $3,635.43 |
*price indicative
- RS Stock No.:
- 100-997
- Mfr. Part No.:
- EDS-4008-2MSC-LV
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-4008-2MSC-LV | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | NEMA TS2, LR, EN 55032/35, IEEE 1613 Class 1, IEC 61850-3, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/32, ABS, ATEX, CISPR 32, FCC Part 15B Class A, EN 62368-1 (LVD), EN 61000-6-2/-6-4, Class I Division 2, UL 61010-2-201, DNV, EN 50121-4, Telcordia SR332, NK, IEC 62443-4-1, IECEX, IEC 62443-4-2 | |
| Depth | 120mm | |
| Width | 55mm | |
| Height | 140mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-4008-2MSC-LV | ||
Number of SFP Ports 2 | ||
Standards/Approvals NEMA TS2, LR, EN 55032/35, IEEE 1613 Class 1, IEC 61850-3, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/32, ABS, ATEX, CISPR 32, FCC Part 15B Class A, EN 62368-1 (LVD), EN 61000-6-2/-6-4, Class I Division 2, UL 61010-2-201, DNV, EN 50121-4, Telcordia SR332, NK, IEC 62443-4-1, IECEX, IEC 62443-4-2 | ||
Depth 120mm | ||
Width 55mm | ||
Height 140mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4008-2MSC-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
