MOXA EDS-4008-2MST-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 633-603
- Mfr. Part No.:
- EDS-4008-2MST-LV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,035.23
(exc. GST)
$4,438.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 July 2027
Units | Per unit |
|---|---|
| 1 + | $4,035.23 |
*price indicative
- RS Stock No.:
- 633-603
- Mfr. Part No.:
- EDS-4008-2MST-LV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Model Number | EDS-4008-2MST-LV-T | |
| Number of RJ-45 Ports | 8 | |
| Width | 55mm | |
| Standards/Approvals | NK, IECEx Class I Division 2, IEEE 1613 Class 1, LR, IEC 60068-2-27, FCC Part 15B Class A, IEC 60068-2-32, ABS, IEC 62443-4-2, UL 61010-2-201, IEC 61000-4-8, EN 61000-6-2/-6-4, Telcordia Standard SR-332, NEMA TS2, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX, IEC 61850-3 | |
| Depth | 120mm | |
| Height | 140mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Model Number EDS-4008-2MST-LV-T | ||
Number of RJ-45 Ports 8 | ||
Width 55mm | ||
Standards/Approvals NK, IECEx Class I Division 2, IEEE 1613 Class 1, LR, IEC 60068-2-27, FCC Part 15B Class A, IEC 60068-2-32, ABS, IEC 62443-4-2, UL 61010-2-201, IEC 61000-4-8, EN 61000-6-2/-6-4, Telcordia Standard SR-332, NEMA TS2, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX, IEC 61850-3 | ||
Depth 120mm | ||
Height 140mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4008-2MST-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
