MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- RS Stock No.:
- 255-1909
- Distrelec Article No.:
- 125-73-566
- Mfr. Part No.:
- EDS-408A-SS-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$3,062.70
(exc. GST)
$3,368.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 18 January 2027
- Plus 4 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,062.70 |
*price indicative
- RS Stock No.:
- 255-1909
- Distrelec Article No.:
- 125-73-566
- Mfr. Part No.:
- EDS-408A-SS-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed Ethernet Switch | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | |
| Height | 135mm | |
| Depth | 105mm | |
| Width | 53.6mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed Ethernet Switch | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | ||
Height 135mm | ||
Depth 105mm | ||
Width 53.6mm | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-408A-SS-SC
This Ethernet switch is a compact managed device designed for industrial network environments, providing reliable packet forwarding and network segmentation for automation and control systems. It offers a mix of copper and fibre connectivity and supports VLAN, QoS and spanning tree protocols to maintain predictable network behaviour in rack-mounted installations.
Features and Benefits:
• 8-port configuration supports diverse device connectivity needs
• 6 RJ-45 ports enable mixed copper network connections
• 10/100BaseT(X) and 100BaseFX support flexible link media
• IEEE 802.1Q VLAN tagging permits traffic segregation
• IEEE 802.1p QoS prioritises mission-critical packets
• IEEE 802.3x flow control reduces congestion on busy links
• 6 RJ-45 ports enable mixed copper network connections
• 10/100BaseT(X) and 100BaseFX support flexible link media
• IEEE 802.1Q VLAN tagging permits traffic segregation
• IEEE 802.1p QoS prioritises mission-critical packets
• IEEE 802.3x flow control reduces congestion on busy links
Applications
• Suitable for factory automation network segmenting with VLANs
• Ideal for machine-to-machine connectivity using mixed ports
• Used for industrial control LANs requiring QoS prioritisation
• Can be used in rack setups where space-efficient switches are required
• Ideal for machine-to-machine connectivity using mixed ports
• Used for industrial control LANs requiring QoS prioritisation
• Can be used in rack setups where space-efficient switches are required
How does it manage loop prevention in redundant topologies?
It implements spanning tree standards including rapid spanning tree to detect and block network loops while enabling failover paths.
Which link speeds and media types are supported simultaneously?
The unit handles 10BaseT, 100BaseT(X) on copper and 100BaseFX on fibre allowing simultaneous support for both media categories.
What standards govern its traffic prioritisation and VLAN handling?
Traffic prioritisation follows IEEE 802.1p and VLAN tagging is handled per IEEE 802.1Q specifications.
Can the switch regulate traffic flow to prevent packet loss during bursts?
Yes, it uses 802.3x flow control to pause transmissions and mitigate buffer overflow during temporary congestion.
Related links
- MOXA Managed Ethernet Switch 8 Port Managed Switch Power Over Ethernet
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Ethernet Switch 8 Port Managed Switch Power Over Ethernet
- MOXA Managed 5 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
