Brand-Rex MMC Series, RJ45

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
446-6909
Mfr. Part No.:
MMCWDOUNI042
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Module Blanking Plate

Interface Type

RJ45

Width

25mm

Material

ABS Plastic

Height

50mm

Standards/Approvals

BS 1363

Colour

White

Series

MMC

RoHS Status: Exempt

COO (Country of Origin):
GB

Faceplates and Shuttered Modules


Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses.,Faceplate Shuttered Modules,Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules.,Floor Shuttered Module,A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module.,Blanks,Blanks are available in various module widths to fit in with faceplate construction.,Supplied in packs of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy