Brand-Rex MMC Series, RJ45
- RS Stock No.:
- 446-6915
- Mfr. Part No.:
- MMCWDOUNI040
- Brand:
- Brand-Rex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-6915
- Mfr. Part No.:
- MMCWDOUNI040
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Module Blanking Plate | |
| Interface Type | RJ45 | |
| Width | 50mm | |
| Material | ABS Plastic | |
| Height | 50mm | |
| Standards/Approvals | BS 1363 | |
| Colour | White | |
| Series | MMC | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Module Blanking Plate | ||
Interface Type RJ45 | ||
Width 50mm | ||
Material ABS Plastic | ||
Height 50mm | ||
Standards/Approvals BS 1363 | ||
Colour White | ||
Series MMC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Faceplates and Shuttered Modules
Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses.,Faceplate Shuttered Modules,Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules.,Floor Shuttered Module,A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module.,Blanks,Blanks are available in various module widths to fit in with faceplate construction.,Supplied in packs of 10
Related links
- Brand-Rex MMC Series, RJ45
- Brand-Rex RSMEU-00065-02 Series RJ45 Connector Female Cat5
- Brand-Rex Straight Cat5 1 Way Panel
- Brand-Rex Straight Cat5 2 Way Panel
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
