Brand-Rex RSMEU-00065-02 Series RJ45 Connector Female, Snap-in, Cat5
- RS Stock No.:
- 446-6870
- Mfr. Part No.:
- MMCWDOUNI062
- Brand:
- Brand-Rex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 446-6870
- Mfr. Part No.:
- MMCWDOUNI062
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Snap-in | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RSMEU-00065-02 | |
| Width | 25mm | |
| Depth | 14.7mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Snap-in | ||
Connector Gender Female | ||
Termination Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RSMEU-00065-02 | ||
Width 25mm | ||
Depth 14.7mm | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Faceplates and Shuttered Modules
Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses.,Faceplate Shuttered Modules,Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules.,Floor Shuttered Module,A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module.,Blanks,Blanks are available in various module widths to fit in with faceplate construction.,Supplied in packs of 10
Related links
- Molex Premise Networks RSMEU-00065-02 Series RJ45 Connector Female, Surface STP Shield Angled 1 Port
- Phoenix Contact VS-08-BU-RJ45-5-F/PK Series RJ45 Connector Female Cat5, Cat5e Shielded Straight 1 Port 8 Way
- Molex Premise Networks MLG-00022-02 Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
- Molex Premise Networks RSMMS-00017-02 Series RJ45 Connector Female, Surface STP Shield Angled 1 Port
- MH Connectors MH3012 Series RJ45 Connector, PCB Shielded Right Angle 8 Way
- CAE Multimedia Connect MMS-00015-02 SINGLE Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- Brand-Rex MMC Series, RJ45
- Phoenix Contact CUC Series RJ45 Connector Cat5 Straight 1 Port 6 Way
