Lovato Electric, RF38 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4 → 6.5 A, 4A, 6.5 A F.L.C, 38A Contact Rating, 690V
- RS Stock No.:
- 789-2982
- Mfr. Part No.:
- RF380650
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$147.93
(exc. GST)
$162.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.93 |
*price indicative
- RS Stock No.:
- 789-2982
- Mfr. Part No.:
- RF380650
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 4A, 6.5A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 38A | |
| Mount Type | Direct | |
| Series | RF38 | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 4 → 6.5 A | |
| Width | 134.8mm | |
| Contact Voltage | 6kV | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Standards/Approvals | UL 508, CSA, EAC, IEC/EN 60947 | |
| Depth | 90mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 4A, 6.5A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 38A | ||
Mount Type Direct | ||
Series RF38 | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 4 → 6.5 A | ||
Width 134.8mm | ||
Contact Voltage 6kV | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Standards/Approvals UL 508, CSA, EAC, IEC/EN 60947 | ||
Depth 90mm | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato RF38 Thermal Overload Relay, 38A Contact Current Relay, 8kV Contact Voltage Relay - RF380650
This thermal overload relay by Lovato, with a contact current rating of 38A and contact voltage rating of 8kV, is a reliable solution for protecting electrical systems. It offers a manual reset method. With a range of -25°C to +60°C, this relay is suitable for various applications in different industrial settings.
Features & Benefits
• Contact current rating of 38A and contact voltage rating of 8kV ensure efficient operation.
• Mounting style of direct contactor provides easy installation.
• Operates in a temperature range of -25°C to +60°C, making it versatile.
• Screw terminal type for secure electrical connections.
• Manual reset method for quick and easy resetting in case of overload.
• Pole configuration of 3P offers stable performance.
• Power rating of 4-6.5A for optimal power distribution.
Applications
• Ideal for protecting electrical systems in automation, electronics, and mechanical industries.
• Suitable for equipment requiring thermal protection in critical applications.
Can it be used for protecting electrical systems in industrial automation?
This thermal overload relay is designed for providing reliable protection in industrial automation applications.
Will it offer secure electrical connections in temperature-sensitive environments?
It ensures stable operation in a temperature range of -25°C to +60°C, making it suitable for various settings.
Is it suitable for equipment with varying power demands?
With a power rating of 4-6.5A, this relay can effectively distribute power according to requirements.
