Telegartner AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K Series, RJ45
- RS Stock No.:
- 238-3849
- Mfr. Part No.:
- H02010A0068
- Brand:
- Telegartner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-3849
- Mfr. Part No.:
- H02010A0068
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Shield Type | Unshielded | |
| Interface Type | RJ45 | |
| Width | 25mm | |
| Material | ABS | |
| Height | 50mm | |
| Standards/Approvals | EU, RoHS | |
| Colour | White | |
| Series | AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Shield Type Unshielded | ||
Interface Type RJ45 | ||
Width 25mm | ||
Material ABS | ||
Height 50mm | ||
Standards/Approvals EU, RoHS | ||
Colour White | ||
Series AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | ||
- COO (Country of Origin):
- DE
The Telegartner Faceplate comes with 180° angled and dimension of 25 x 50 with shutter. It is white in colour.
Stainless steel spring
Crystal clear transparent cover
White paper for print
Related links
- Telegartner AMJ-SL AMJ Cat.8.1 Modul AMJ Kupplung K UMJ Kupplung K Series, RJ45
- Telegartner AMJ-S Series, Straight 2 Way
- Telegartner AMJ-S RJ12 RJ11
- Telegartner AMJ-S Series 8 Port RJ45 Mini Patch Panel UTP White
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- Festo SIEH-M18B-PS-K-L-CR Threaded Barrel Inductive Proximity Sensor, M18 PNP SIEH 30V 8.1 mm 30 V dc 200mA
- Festo SIED-M30B-ZS-K-L Threaded Barrel Inductive Proximity Sensor, M30 NPN SIED 300V 8.1 mm 265 V ac 320 V dc 300mA
- SMC Replacement Filter, 0.1 MPa to
