RS PRO Cat8 Ethernet Cable, 100 m, White Unterminated Unterminated, S/FTP PVC
- RS Stock No.:
- 207-8191
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$478.50
(exc. GST)
$526.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,900 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $4.785 | $478.50 |
| 500 + | $3.938 | $393.80 |
*price indicative
- RS Stock No.:
- 207-8191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 4 pairs S/FTP Cat8 LSZH Cable
This RS Pro cable is lightweight, rugged and reliable. Constructed to provide high-performance, It offers four pair twisted cable with rated temperature of 75℃ .The conductor dimension of 7/(0.16±0.008) mm. It has outer jacket thickness of 0.4 mm with jacket tensile strength 9 Mpa.It has electrical characteristics such as maximum delay skew of 7.5 ns/30m with maximum conductor DC resistance 14.2 Ω/100m.
Features and Benefits
Applications:
;1000Base-T ;1000Base-TX ;155Mbps ATM ;622Mbps ATM ;10 Gb Ethernet
;40 Gb Ethernet
Related links
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- RS PRO White Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Roline Connectors RJ-45 Series RJ45 Plug Male Cat8 Straight 1 Port 1 Way
- RS PRO White Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO White RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO White RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO White RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
