Festo Inductive Threaded Barrel Proximity Sensor, M30, 8.1 mm Detection, 10 → 300 V

Subtotal (1 unit)*

$227.49

(exc. GST)

$250.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.49

*price indicative

RS Stock No.:
288-8294
Mfr. Part No.:
SIED-M30B-ZS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

8.1 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 300 V

IP Rating

IP67

Series

SIED

COO (Country of Origin):
CZ
The Festo Inductive proximity sensor is designed to provide accurate detection with a maximum operating temperature of 70°C. It comes with a durable metal housing and NPN output type for reliable performance in industrial automation applications.

Maximum Switching Frequency of 400 Hz for efficient operation
Assured operating distance of 8.1 mm for precise sensing
IP67 rating for protection against dust and water ingress
EN 60947-5-2 and UL 508 standards met for quality assurance
Reverse Polarity Protection for all electrical connections for added safety

Related links