Festo Inductive Threaded Barrel Proximity Sensor, M18, 8.1 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$301.25

(exc. GST)

$331.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.25

*price indicative

RS Stock No.:
288-8413
Mfr. Part No.:
SIEH-M18B-PS-K-L-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8.1 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67, IP69K

Series

SIEH

COO (Country of Origin):
HU
The Festo Proximity sensor is a reliable industrial automation solution that conforms to standard EN 60947-5-2. With a maximum switching frequency of 200 Hz and an operating temperature range from -25 °C to 70 °C, this sensor offers high performance in various applications.

Conforms to standard EN 60947-5-2 for quality assurance
Integrated inductive protective circuit for enhanced safety
PNP switching output with N/O contact function for versatile operation
Max output current of 200 mA for efficient performance
Residual ripple of 20% for stable operation
Reverse polarity protection for all electrical connections to prevent damage

Related links