Telegartner AMJ-S Series 8 Port RJ45 Mini Patch Panel UTP White
- RS Stock No.:
- 161-8163
- Mfr. Part No.:
- H02000A0103
- Brand:
- Telegartner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-8163
- Mfr. Part No.:
- H02000A0103
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Mini Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 8 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Colour | White | |
| Width | 164mm | |
| Depth | 110mm | |
| Height | 40.5mm | |
| Standards/Approvals | No | |
| Series | AMJ-S | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Mini Patch Panel | ||
Panel Type Patch | ||
Number of Ports 8 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Colour White | ||
Width 164mm | ||
Depth 110mm | ||
Height 40.5mm | ||
Standards/Approvals No | ||
Series AMJ-S | ||
- COO (Country of Origin):
- DE
Mini Distributor MPD8 AMJ/UMJ TH35/AP alpine white, without modules
Related links
- Telegartner MPD6 Cat6a Series 12 Port RJ45 Mini Patch Panel UTP White
- Telegartner MPD6 Cat6a Series 8 Port RJ45 Mini Patch Panel FTP White
- Telegartner MPD6 Cat6a Series 6 Port RJ45 Mini Patch Panel STP White
- Telegartner AMJ-S RJ12 RJ11
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
- RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- RS PRO Cat5 Series Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
