HellermannTyton Connectivity HTC Series, Quarter Blank
- RS Stock No.:
- 327-353
- Mfr. Part No.:
- HTC-FPBQ100/DDA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 100 units)*
$33.66
(exc. GST)
$37.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $33.66 | $0.337 |
*price indicative
- RS Stock No.:
- 327-353
- Mfr. Part No.:
- HTC-FPBQ100/DDA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Blanking Insert | |
| Sub Type | Quarter Blank | |
| Standards/Approvals | No | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Blanking Insert | ||
Sub Type Quarter Blank | ||
Standards/Approvals No | ||
Series HTC | ||
- COO (Country of Origin):
- TW
The HellermannTyton Connectivity Quarter Euro Grey Blank is made from grey ABS plastic material.
Compatible with Euro sized apertures
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Half Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight Half Blank
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
