Siemens DELTA Series, Coaxial Flush
- RS Stock No.:
- 203-2235
- Mfr. Part No.:
- 5TG1338
- Brand:
- Siemens
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 203-2235
- Mfr. Part No.:
- 5TG1338
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Interface Type | Coaxial | |
| Width | 68mm | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Range | DELTA | |
| Standards/Approvals | EAC | |
| Height | 68mm | |
| Colour | White | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Interface Type Coaxial | ||
Width 68mm | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Range DELTA | ||
Standards/Approvals EAC | ||
Height 68mm | ||
Colour White | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series cover plate which is made up of plastic material and white in colour .It is used for RF/TV/SAT connection sockets . It has 90 x 90 mm dimension.
Protection class IP20
halogen-free
Related links
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, Flush
- Siemens DELTA Series, ARJ45 Flush
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
