Siemens DELTA Series, Coaxial Flush

Subtotal (1 unit)*

$36.14

(exc. GST)

$39.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.14

*price indicative

RS Stock No.:
203-2220
Mfr. Part No.:
5TG1222-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Flush

Product Type

Cover Plate

Interface Type

Coaxial

Width

55mm

Screwed/Screwless

Screwed

Material

TPE

Range

DELTA

Height

55mm

Standards/Approvals

EAC

Series

DELTA

COO (Country of Origin):
DE
The Siemens 3 hole, carbon metallic, flush mounted cover plate is used for TV/RF/SAT connection.

It is halogen-free

Thermoplastic material used

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy