Siemens DELTA Series, Support Plate Plate

Subtotal (1 unit)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.09

*price indicative

RS Stock No.:
664-380
Mfr. Part No.:
5TG2058
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Mount Type

Plate

Sub Type

Support Plate

Screwed/Screwless

Screwed

Standards/Approvals

EAC

Series

DELTA

COO (Country of Origin):
DE
The Siemens Support plate with green insert for accommodating up to 2 modular jack connectors with screw mounting in PEHA design model MJ5 suitable for structured cabling installations.

Quantity Unit 1 Piece

Packaging Quantity 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy