Siemens 5TG2563 Series, Straight 1 Way Flush
- RS Stock No.:
- 611-036
- Mfr. Part No.:
- 5TG2563-2SB
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.43 | - |
| 10 + | $28.92 | 7% |
*price indicative
- RS Stock No.:
- 611-036
- Mfr. Part No.:
- 5TG2563-2SB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Width | 55mm | |
| Material | TPE | |
| Height | 55mm | |
| Standards/Approvals | EAC, RoHS | |
| Series | 5TG2563 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Width 55mm | ||
Material TPE | ||
Height 55mm | ||
Standards/Approvals EAC, RoHS | ||
Series 5TG2563 | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for elegance and functionality, providing a sleek solution for TAE connection sockets and loudspeaker connection sockets. Measuring 55 x 55 mm, this cover plate in a soft black finish complements modern interiors perfectly. Crafted from thermoplastic material, it ensures durability while maintaining a sophisticated appearance with its matt texture. This accessory not only enhances your environment but also meets essential safety and aesthetic standards, making it a reliable addition to your electrical installations. With its flush mounting type, the plate blends seamlessly into walls, contributing to a clutter-free look. Backed by reliable certifications, it promises peace of mind in both performance and compliance.
Flush mounting design integrates smoothly with various wall surfaces
Made from high-quality thermoplastic for lasting use
Matt finish adds a touch of sophistication to your interior
Halogen-free feature promotes environmental safety
Designed without printed markings for a clean and minimalist appearance
No dust cover ensures easy maintenance and accessibility
Compatible with DELTA i-system for versatile installations
Protection class IP20 makes it suitable for indoor use
Related links
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- Siemens 5TG25 Series, Straight 4 Way Coaxial Flush
- Schneider Electric Unica Series RJ45 Socket Female, Flush Shielded Rectangular 1 Way
