Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- RS Stock No.:
- 610-700
- Mfr. Part No.:
- 5TG2548-2SB
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.10
(exc. GST)
$38.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.10 |
| 10 + | $32.31 |
*price indicative
- RS Stock No.:
- 610-700
- Mfr. Part No.:
- 5TG2548-2SB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 3 | |
| Interface Type | Cable | |
| Entry Angle | Straight | |
| Number of Ways | 3 | |
| Material | TPE | |
| Standards/Approvals | RoHS, EAC | |
| Series | 5TG2548 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 3 | ||
Interface Type Cable | ||
Entry Angle Straight | ||
Number of Ways 3 | ||
Material TPE | ||
Standards/Approvals RoHS, EAC | ||
Series 5TG2548 | ||
- COO (Country of Origin):
- ES
The Siemens soft black cover plate is designed specifically for flush mounting, bringing sophistication to your interior décor while maintaining practical functionality. Conceived for the DELTA i-system, its sleek design cleverly accommodates TV, RF, and SAT connections through three strategically placed holes. Crafted from high-quality thermoplastic material, the plate is not only halogen-free but also features a matte finish that complements modern aesthetics. Engineered to conform to IP20 protection standards, this cover plate ensures that your electrical outlets are safe from dust and solid objects. With an unwavering commitment to quality, siemens provides reliable solutions that enhance any setting, making this cover plate a perfect choice for discerning customers seeking both style and substance.
The cover plate is available in an elegant soft black colour
It boasts a matte appearance that seamlessly blends into various interiors
Constructed from durable thermoplastic for long-lasting use
Designed specifically to support multiple connection types efficiently
Halogen-free material ensures a safer environment
Flush mounting provides a clean and modern finish on your walls
Related links
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens DELTA Series, Coaxial Flush
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Souriau Sunbank by Eaton Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male Black, Male
- Amphenol Socapex Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male Silver, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Green, Male
