Siemens 5TG2578 Series, Straight 1 Way USB Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.80

(exc. GST)

$36.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.80
10 +$30.18

*price indicative

RS Stock No.:
610-705
Mfr. Part No.:
5TG2578-0SB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

1

Interface Type

USB

Entry Angle

Straight

Number of Ways

1

Material

TPE

Standards/Approvals

EAC, RoHS

Series

5TG2578

COO (Country of Origin):
ES
The Siemens cover for the double USB charger combines sleek aesthetics with robust functionality. Designed with a soft black finish, it features a modern, matt appearance that complements contemporary decors. The innovative design ensures easy integration into existing USB systems, providing a seamless user experience. Crafted from durable thermoplast material, this cover is not just visually appealing but also functional, ensuring lasting performance. With a lightweight structure of just 25 grams, it contributes to an efficient installation process without compromising on strength. The product's halogen-free construction speaks to a commitment to safety and environmental standards, making it an ideal choice for modern living spaces. Embrace the future with this premium product that merges style with practicality, ensuring that your charging needs are not merely met but elevated.

Integrates effortlessly with USB systems

Soft black colour presents a contemporary look

Halogen-free design demonstrates environmental accountability

Lightweight build simplifies installation without sacrificing strength

Matt finish enhances the aesthetic appeal

Constructed from durable thermoplast for long-lasting use

Designed to comply with high protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy