Siemens 5TG1778 Series, Straight 3 Way Flush
- RS Stock No.:
- 611-028
- Mfr. Part No.:
- 5TG1778-2
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.10
(exc. GST)
$37.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.10 |
| 10 + | $31.39 |
*price indicative
- RS Stock No.:
- 611-028
- Mfr. Part No.:
- 5TG1778-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 3 | |
| Entry Angle | Straight | |
| Number of Ways | 3 | |
| Width | 65mm | |
| Screwed/Screwless | Screwed | |
| Material | Plastic | |
| Height | 65mm | |
| Standards/Approvals | RoHS, EAC | |
| Colour | Silver | |
| Series | 5TG1778 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 3 | ||
Entry Angle Straight | ||
Number of Ways 3 | ||
Width 65mm | ||
Screwed/Screwless Screwed | ||
Material Plastic | ||
Height 65mm | ||
Standards/Approvals RoHS, EAC | ||
Colour Silver | ||
Series 5TG1778 | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for TV, RF, and SAT connections, seamlessly blending functionality with a polished aesthetic. Finished in a sophisticated silver tone that mimics RAL 9006, it is suited for both modern and traditional interiors. Crafted from durable thermoplastic, this product promises longevity and resistance to wear and tear, ensuring it remains a staple in your home or workspace. With its flush mounting design and screw fastening method, installation is straightforward, allowing for a clean and professional look. Whether youre upgrading your existing fittings or embarking on a new project, this cover plate is a reliable choice, bringing both form and function to your connections in an unobtrusive manner.
Designed specifically for flush mounting ensuring a sleek appearance
Constructed from high-quality thermoplastic for enhanced durability
Silver finish offers a shiny modern aesthetic that complements various interiors
Halogen-free construction prioritises safety in environment-friendly installations
Screw mounting method simplifies installation making it accessible for users
Perfectly suited for SAT use catering to a specific audience seeking reliable connectivity
Printed markings are intentionally omitted for a clean and minimalist look
Related links
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens 5TG25 Series, Straight 4 Way Coaxial Flush
- C & K 3 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator
- Martec Male Contacts Threaded, MIL-DTL-38999
