Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6a Shielded Rectangular 1 Way
- RS Stock No.:
- 276-8930
- Mfr. Part No.:
- NU344954
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.78
(exc. GST)
$40.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.78 |
*price indicative
- RS Stock No.:
- 276-8930
- Mfr. Part No.:
- NU344954
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Flush | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Unica | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 40.5mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Flush | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series Unica | ||
Width 45mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 40.5mm | ||
Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Unica single RJ45 socket with 2 modules and 1 power outlets is for communication purpose.
Resistance to chemical agents
Mercury free
- RS Stock No. 2769014
- Mfr. Part No. S520477
Each
$57.55
Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6a FTP Shield Rectangular 1 Port 8 Way
- RS Stock No. 2762168
- Mfr. Part No. NU344818
Each
$32.98
- RS Stock No. 2762167
- Mfr. Part No. NU344718
Each
$31.28
RS Better World
- RS Stock No. 2758832
- Mfr. Part No. VDIB1772XB96
Each
$19.49
Related links
- Schneider Electric Unica Series RJ45 Socket Female, Flush Shielded Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female, Flush S/FTP Shield Straight 1 Port
- Schneider Electric Odace 2011 Series RJ45 Socket Female, Flush Shielded Circular 1 Way












