Siemens 5TG1342 Series, Straight 1 Way Flush
- RS Stock No.:
- 610-781
- Mfr. Part No.:
- 5TG1342-1
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.92
(exc. GST)
$35.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.92 | - |
| 10 + | $29.37 | 7% |
*price indicative
- RS Stock No.:
- 610-781
- Mfr. Part No.:
- 5TG1342-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Width | 68mm | |
| Screwed/Screwless | Screwed | |
| Material | Plastic | |
| Height | 68mm | |
| Standards/Approvals | EAC | |
| Series | 5TG1342 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Width 68mm | ||
Screwed/Screwless Screwed | ||
Material Plastic | ||
Height 68mm | ||
Standards/Approvals EAC | ||
Series 5TG1342 | ||
- COO (Country of Origin):
- ES
The Siemens platinum metallic cover plate is designed to seamlessly integrate with telecommunication connection units, providing not just functionality but also a touch of elegance to any installation. Measuring 68 x 68 mm, it is part of the versatile delta series, known for its aesthetic appeal and durable performance. The plate is crafted from high-quality thermoplastic material, ensuring longevity while maintaining a polished, shiny appearance. Its flush mounting design offers a sleek, unobtrusive finish, making it the ideal choice for both residential and commercial applications. This cover plate is compatible with TAE outlet boxes and loudspeaker outlets, further enhancing its utility within diverse communication environments. Moreover, it allows for effortless installation, thanks to its screw mounting fastening method, making it accessible for both professionals and DIY enthusiasts alike.
Flush mounting design ensures a streamlined appearance
Thermoplastic material provides exceptional durability and resilience
Shiny finish adds a contemporary touch to any setting
Compatible with various telecommunication units for versatile use
Halogen-free construction promotes safety and environmental quality
Easy installation process makes it suitable for various users
IP20 protection class ensures reliable performance in indoor settings
Related links
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
