Siemens Off-White 1 Gang Cover Plate
- RS Stock No.:
- 610-866
- Mfr. Part No.:
- 5TC8912-1
- Brand:
- Siemens
Subtotal (1 unit)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.04 |
*price indicative
- RS Stock No.:
- 610-866
- Mfr. Part No.:
- 5TC8912-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | Off-White | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 68mm | |
| Width | 68mm | |
| Series | Delta 999 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour Off-White | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 68mm | ||
Width 68mm | ||
Series Delta 999 | ||
- COO (Country of Origin):
- DE
The Siemens cover plate, designed to seamlessly complement your interior décor, brings a touch of sophistication to a variety of settings. The platinum metallic finish not only adds a contemporary flair but also shows off a shiny appearance that captures attention. Perfectly sized at 68x68 mm, this model accommodates all standard dimmer functionalities. Crafted from high-quality thermoplast, it ensures lasting durability while remaining halogen-free, making it a responsible choice for the environmentally conscious consumer. This versatile cover plate features a rotary knob design, enhancing user experience with a tactile functionality that invites interaction. Ideal for integration with dimmers, it embodies a harmonious blend of design and practicality, catering to both aesthetic and technical demands.
Shiny platinum metallic finish elevates your décor
Halogen-free material demonstrates eco-friendly values
Compact size provides an unobtrusive yet elegant look
Intuitive rotary knob design enhances ease of use
Durable thermoplast construction ensures longevity
Designed for integration with standard dimmer systems
