DeWALT Steel Nail; 25 mm x 2.6 mm;
- RS Stock No.:
- 216-203
- Mfr. Part No.:
- DDF6510025
- Brand:
- DeWALT
Subtotal (1 box of 700 units)*
$279.13
(exc. GST)
$307.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $279.13 | $0.399 |
*price indicative
- RS Stock No.:
- 216-203
- Mfr. Part No.:
- DDF6510025
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Length | 25mm | |
| Diameter | 2.6mm | |
| Head Type | Masonry | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Length 25mm | ||
Diameter 2.6mm | ||
Head Type Masonry | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails and Gas (C5 25 x 2.6 mm) is designed for general purpose medium duty construction applications. Ideal for fixing to medium strength concrete, masonry, or steel, this product offers high-quality nails suitable for various construction projects.
Head Size 6.3 mm
Diameter 2.6 mm
Related links
- DeWALT Nail; 25 mm x 2.6 mm; 66 g Bag
- DeWALT Steel Nail; 40 mm x 2.6 mm;
- DeWALT Steel Nail; 55 mm x 2.6 mm;
- DeWALT Steel Nail; 15 mm x 2.6 mm;
- DeWALT Steel Nail; 30 mm x 2.6 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- Rapid Galvanised Galvanised Steel Nail; 25 mm x
